368572-6
PDL 3P CAP 3.96 F/H(GWT) BLU
Enhance your power connections with the PDL 3P CAP 3.96 F/H(GWT) BLU from our Power Double Lock series. This connector, featuring a durable PA 6/6 housing in a striking blue color, is designed for secure cable mounting with a convenient crimp termination method. With a pitch of 3.96 mm (.156 in) and UL 94V-0 flammability standard compliance, it offers reliability in various applications. Suitable for high-voltage environments up to 300 V AC, this connector is ideal for appliances and other power circuit setups. Each package contains 200 units, ensuring you have an ample supply for your projects. Operating smoothly in temperatures ranging from -30 to 65 °C (-22 to 149 °F), this connector is a dependable choice for both residential and industrial use. RoHS compliant and with a glow wire rating of GWT 750°C, it prioritizes safety and environmental responsibility. Upgrade your connector system with this essential component, meeting all your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368572-6 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 200 |
Number of Positions: | 3 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 3 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 368572-6 |
SKU: | AMP368572-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |