368577-1
P.D.LOCK PLUG 8P(DR) NATURAL
Enhance power connectivity with this P.D.LOCK PLUG, featuring 8P(DR) natural housing for optimal performance. Designed for cable mount applications, it ensures secure and efficient crimp termination with a pitch of 3.96mm (.156 in). Meeting UL 94V-0 flammability standards, this connector guarantees safety in various environments. With a voltage rating of 300V AC and operating temperature range, it is ideal for appliances and other power applications. The glow wire rating of GWT 750°C further ensures reliability, making it a vital component in power transmission systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368577-1 |
Series: | Power Double Lock |
Housing Material: | PC/PET |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .181 in, 4.6 mm |
Number of Positions: | 8 |
Housing Color: | Natural |
GPL: | 518 |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 8 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 368577-1 |
SKU: | AMP368577-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |