Enhance the functionality of your automotive connectors with our Econoseal J - Mark II Single Wire Seal (SWS) in sleek gray. Designed for optimal performance and durability, this essential accessory ensures secure connections and protection against environmental elements. Compliant with RoHS standards, it guarantees both quality and sustainability. Elevate your automotive sealing solutions with these premium seals, perfect for various applications in the automotive industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 368811-1
Color:Gray
Series:Econoseal J - Mark II
Seal Type:Single Wire Seal (SWS)
Product:Automotive Seals & Cavity Plugs
SKU:AMP368811-1
Material:NBR
Cable Insulation Diameter:1.8 - 2.1 mm / .071 - .085 in

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: