Upgrade your electrical connections with our high-quality TERMINAL for SOLIS R applications. Designed for optimal performance, this terminal features a Ring Tongue connector type with a 7/16 stud size for secure attachment. Its straight orientation and closed barrel construction ensure a reliable connection, even in demanding environments with temperatures up to 170°C (338°F). Suitable for 0 AWG wire sizes, ranging from 42.4 to 60.6 mm² or 83700 to 119500 CMA, this terminal is perfect for a wide range of industrial and commercial applications. With RoHS compliance and durable construction, it meets stringent quality standards for peace of mind. Find this essential component in our Rings & Spades collection – a must-have for any professional electrician or DIY enthusiast. Upgrade your electrical connections with our high-quality TERMINAL for SOLIS R applications. Designed for optimal performance, this terminal features a Ring Tongue connector type with a 7/16 stud size for secure attachment. Its straight orientation and closed barrel construction ensure a reliable connection, even in demanding environments with temperatures up to 170°C (338°F). Suitable for 0 AWG wire sizes, ranging from 42.4 to 60.6 mm² or 83700 to 119500 CMA, this terminal is perfect for a wide range of industrial and commercial applications. With RoHS compliance and durable construction, it meets stringent quality standards for peace of mind. Find this essential component in our Rings & Spades collection – a must-have for any professional electrician or DIY enthusiast.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36918
Connector Type:Ring Tongue
Stud Size:7/16
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 42.4 - 60.6 mm², 83700 - 119500 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP36918
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:27.503 g
Number of Holes:1
Military Part Class:Class II
Overall Length:49.68 mm / 1.96 in
Stud Diameter:11.51 mm / .453 in
Tongue Thickness:1.78 mm / .07 in
Barrel Inside Diameter:11.278 mm / .444 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-049
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: