Enhance your electronic connections with our RCR AU-SPR AU-CUP OE 018-040 socket. Crafted for Series 5 applications, this component ensures efficient power and signal transmission with a robust amperage rating of 7.5 A. Featuring a durable beryllium copper construction, it offers reliable performance in various environments. The press-fit termination method guarantees secure attachment to printed circuit boards, while the discreet socket type accommodates 19-25 AWG wire sizes. With a temperature range spanning from -85 to 257°F, this socket is suitable for a broad range of operating conditions. Elevate your circuitry with this essential connector, designed for seamless integration and long-lasting durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 380635-1
Series:Series 5
Amperage:7.5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.089 in, 2.26 mm
Cable Type:Discrete Wire
Contact Amperage:7.5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 126 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1336
Wire Size:.162 - .653 mm², 19 - 25 AWG
Contact Transmits:Signal/Power
Pin Diameter Accepted:.018 - .04 in, .46 - 1.02 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.254 in, 6.45 mm
Sleeve Material:Copper
Sleeve Plating:Gold
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Open Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:380635-1
SKU:AMP380635-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: