4-1393104-6

Heilind Number:AMP4-1393104-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1393104-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KRPA-11DG-48=KRPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393104-6
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:1800 Ω
Coil Voltage:48 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP4-1393104-6

Detailed Description

Enhance your power relay system with the KRPA-11DG-48. This high-quality relay, featuring a durable silver cadmium oxide contact material, is designed for reliable performance in a variety of applications. With a 10A amperage and 2 Form C contact arrangement, it offers versatile functionality. The coil resistance of 1800 Ω and coil voltage of 48 VDC ensure efficient operation, while the contact voltage of 240 VAC guarantees compatibility with standard power systems. Operating smoothly in temperatures ranging from -45 to 70 °C, this relay is suitable for both indoor and outdoor use. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your relay needs. Upgrade your setup with the KRPA-11DG-48 and experience seamless power control.