| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RT334024 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP4-1393240-8 |
RT334024
Specifications
Detailed Description
Introducing the RT334024, a high-performance power relay designed for reliable switching in a variety of applications. With an amperage rating of 16A and a contact voltage of 250VAC, this relay ensures efficient power flow, making it ideal for use in industrial and commercial systems. Featuring a single pole and 1 Form A (NO) contact arrangement, it offers seamless connectivity. The coil operates at 24VDC with a resistance of 1440Ω, while the maximum switching voltage of 400VAC guarantees robust performance. Crafted with silver nickel (AgNi90/10) contact material, this relay ensures durability and longevity, meeting RoHS compliance standards for environmental responsibility. Perfect for PCB mounting, it provides a secure and space-efficient solution for your relay needs. Trust the RT334024 for superior quality and performance in power relay applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2023 | P-23-024225 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. | Download | |||

