| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393243-2 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 2 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP4-1393243-2 |
4-1393243-2
Specifications
Detailed Description
Introducing the RT423024 Power Relay, a reliable component designed for high-performance applications. With an amperage rating of 8A and a coil voltage of 24VDC, this relay offers efficient power control. Featuring a Socket, Printed Circuit Board mount type, it ensures easy installation. The contact material, Silver Tin Oxide (AgSnO), guarantees excellent conductivity and durability. With 2 Form C (CO) contact arrangement and RoHS compliance, this relay meets international standards for quality and environmental responsibility. Ideal for a wide range of uses, from industrial machinery to household appliances, the RT423024 Power Relay is a dependable choice for your power switching needs.

