4-1393303-4

Heilind Number:AMP4-1393303-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1393303-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23134C0053C642-EV-CBOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393303-4
Series:Power Relay F
Mount Type:Plug-In
Contact Material:Silver Alloy (Ag Alloy)
Overall Width:1.02 in, 25.9 mm
Overall Height:24.9 mm, .98 in
Overall Length:1.02 in, 25.9 mm
Coil Resistance:324 Ω
Coil Voltage:24 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP4-1393303-4

Detailed Description

Enhance your automotive power systems with the V23134C0053C642-EV-CBOX, a high-performance Power Relay F designed for seamless integration. Featuring a convenient Plug-In mount type, this relay ensures easy installation and maintenance. Crafted with durable Silver Alloy (Ag Alloy) contacts, it guarantees reliable conductivity and longevity. With an overall width of 1.02 inches and a height of .98 inches, it offers a compact yet powerful solution for your relay needs. The coil resistance of 324 Ω and a coil voltage of 24 VDC provide efficient operation, while the 1 Form A (NO) contact arrangement allows for versatile connectivity. Rest assured of its quality, as it complies with RoHS standards. Elevate your automotive applications with this dependable relay.