4-1393779-0
V23101D1003B201
Enhance your circuit board with the V23101D1003B201 Axicom W11 Relay, offering reliable performance with its Printed Circuit Board mount type. Featuring a durable solder plug-in terminal, this single-pole relay boasts a coil resistance of 56 Ω and operates at 24 VAC or 5 VDC with a low power consumption of 450 mW. With a 2 Form C contact configuration, it can handle switching voltages up to 120 VDC and 125 VAC. Its through-hole termination and contact current rating of 0.2 A make it suitable for various signal and communication applications. Plus, its RoHS compliance ensures environmentally friendly usage. Upgrade your relay system with this efficient and versatile component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1393779-0 |
Series: | Axicom W11 Relay V23101 |
Mount Type: | Printed Circuit Board |
Terminal Type: | Plug-In, Solder |
Number of Poles: | 1 |
Coil Resistance: | 56 Ω |
Coil Voltage: | 24 VAC, 5 VDC |
Power Consumption: | 450 mW |
Contact Configuration: | 2 Form C (CO) |
Maximum Switching Voltage: | 120 VDC, 125 VAC |
Termination Type: | Through Hole |
Contact Current Rating: | .2 A |
Coil Type: | Monostable |
SKU: | AMP4-1393779-0 |
Weight: | .141 oz |
Contact Current Class: | 0 - 2 A |
Contact Plating Material: | Gold |
Contact Material: | Silver Palladium (AgPd) Alloy |
Height: | 11.5 mm / .453 in |
Length: | 15.49 mm / .61 in |
Width: | 10.5 mm / .413 in |
Height Class (Mechanical): | 11 - 12 mm |
Length Class (Mechanical): | 14 - 16 mm |
Width Class (Mechanical): | 10 - 12 mm |
Actuating System: | DC |
Coil Power Rating Class: | 400 - 500 mW |
Coil Special Features: | Sensitive Version |
Contact Switching Load (Min): | 10mA @ .02V |
Contact Voltage Rating: | 125 VAC / 120 VDC |
Contact Limiting Breaking Current: | 1.25 A |
Contact Limiting Continuous Current: | 1.25 A |
Contact Limiting Making Current: | 1.25 A |
Contact Limiting Short-Time Current: | 1.25 A |
Insulation Initial Resistance: | 1000000 MΩ |
Insulation Initial Dielectric Between Open Contacts: | 750 Vrms |
Insulation Initial Dielectric Between Coil/Contact Class: | 500 - 1000 V |
Insulation Initial Dielectric Between Contacts and Coil: | 1000 Vrms |
Signal Relay Coil Magnetic System: | Monostable, DC |
Signal Relay Coil Power Rating (DC): | 50 mW |
Performance Type: | Standard |
Product Type: | Relay |
Relay Type: | W11 Relay V23101 |
Relay Style: | W11 V23101 Signal Relay |
Environmental Ambient Temperature (Max): | 85 °C / 85 °F |
Operating Temperature Range: | -40 - 85 °C |
Environmental Category of Protection: | RTIII |
Environmental Ambient Temperature Class: | 70 - 85°C |
Supplier Product: | Signal Relays |
Part Alias: | 4-1393779-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |