4-1393788-1

Heilind Number:AMP4-1393788-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1393788-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079B1208B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393788-1
Series:Axicom P2 Signal Relay
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Number of Poles:2
Coil Resistance:64 Ω
Coil Voltage:12 VAC
Power Consumption:140 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Termination Type:Through Hole
Contact Current Rating:1 A
Coil Type:Bistable, 2 Coils
SKU:AMP4-1393788-1

Detailed Description

Enhance your circuit board with the V23079B1208B301 Axicom P2 Signal Relay, a reliable component for efficient signal transmission. Designed for precision, this relay features a Printed Circuit Board mount type and Through Hole terminal type, ensuring secure installation. With 2 Form C contact configuration and a maximum switching voltage of 220 VDC or 250 VAC, it guarantees seamless connectivity. The 64 Ω coil resistance and 12 VAC coil voltage, along with a power consumption of 140 mW, offer optimal performance. Its Bistable coil type, with 2 Coils, allows for versatile operation. With a contact current rating of 1 A and RoHS compliance, this relay meets industry standards for safety and quality. Upgrade your setup with this essential component for effective signal and communication relay functionality.