4-1414992-3

Heilind Number:AMP4-1414992-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1414992-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23134B0052X506-EV-CBOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1414992-3
Series:Power Relay F
Mount Type:Plug-In
Contact Material:Silver Alloy (Ag Alloy)
Overall Width:1.02 in, 25.9 mm
Overall Height:24.9 mm, .98 in
Overall Length:1.02 in, 25.9 mm
Coil Resistance:90 Ω
Coil Voltage:12 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP4-1414992-3

Detailed Description

Enhance your automotive power systems with the V23134B0052X506-EV-CBOX Power Relay F, featuring a reliable Plug-In mount type for easy installation. Crafted with durable Silver Alloy (Ag Alloy) contacts, this relay ensures optimal performance and longevity. With a compact overall width of 1.02 inches (25.9 mm) and height of .98 inches (24.9 mm), it's suitable for a variety of applications. The 1 Form A (NO) contact arrangement guarantees seamless connectivity. Operating at 12 VDC with a coil resistance of 90 Ω, it offers efficient power management. Please note that this product is not RoHS compliant. Upgrade your automotive relay system with this high-quality component.