4-1414992-7

V23136A0004X086-EV-CBOX

Enhance your automotive power system with the V23136A0004X086-EV-CBOX Power Relay F A. This high-performance relay features a plug-in mount type, ensuring easy installation. With contact material made of Silver Alloy (Ag Alloy), you can count on reliable conductivity. The compact design, with an overall width of 28mm and height of 25.5mm, makes it ideal for space-constrained applications. Operating at a coil voltage of 12 VDC and coil resistance of 90 Ω, it offers efficient power management. The 1 Form C (CO) contact arrangement provides versatility for various circuit configurations. Rest assured of its compliance with RoHS standards. Upgrade your automotive relay system with this top-of-the-line component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1414992-7
Series:Power Relay F A
Mount Type:Plug-In
Contact Material:Silver Alloy (Ag Alloy)
Overall Width:1.102 in, 28 mm
Overall Height:1.004 in, 25.5 mm
Overall Length:1.102 in, 28 mm
Coil Resistance:90 Ω
Coil Voltage:12 VDC
Contact Arrangement:1 Form C (CO)
SKU:AMP4-1414992-7
Weight:35 g / 1.2 oz
Terminal Type:Plug-In, Quick Connect
Height Class (Mechanical):25 - 30 mm
Length Class (Mechanical):25 - 30 mm
Width Class (Mechanical):25 - 30 mm
Coil Power Rating (DC):1600 mW
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:<1.5W W
Insulation Initial Dielectric Between Open Contacts:500 Vrms
Contact Switching Load (Min):1000mA @ 5VDC
Contact Limiting Breaking Current:60 A
Contact Limiting Continuous Current:60 A
Contact Limiting Making Current:120 A
Contact Limiting Short-Time Current:240 A
Rated Voltage:12 VDC
Insulation Initial Dielectric Between Coil/Contact Class:0 - 500 V
Insulation Initial Dielectric Between Contacts and Coil:500 Vrms
Coil Suppression:Diode (Cathode 86)
Current Rating (85°C):60 A
Mounting Brackets:Without
リレーのタイプ:Power Relay F4 A
Environmental Ambient Temperature (Max):125 °C / 257 °F
Environmental Category of Protection:RTI
Environmental Ambient Temperature Class:105 - 125°C
Supplier Product:Mini Relays
Part Alias:V23136A0004X086-EV-CBOX

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/23/2013P-13-009506 - Modification of the relay cover.Download