| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1419111-3 |
| Amperage: | 12 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 3072 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 2 Form C (2 CO) |
| SKU: | AMP4-1419111-3 |
4-1419111-3
Specifications
Detailed Description
Enhance your power relay setup with the PT270048 model, delivering a reliable amperage of 12 A. Designed for ease of installation, this socket-mountable relay features two poles and contact points crafted from durable silver nickel (AgNi90/10). With a coil resistance of 3072 Ω and a coil voltage of 48 VDC, it ensures efficient operation. Capable of handling high voltages, it offers a maximum switching voltage of 400 VAC and a contact voltage of 240 VAC, making it suitable for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 70 °C, this 2 Form C (2 CO) arrangement relay guarantees performance even in demanding environments. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Elevate your relay system with the PT270048 for dependable and efficient power control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1415526-1 | ![]() | |
| TE Connectivity 1393162-5 | ![]() | |
| TE Connectivity 1860100-1 | ![]() | |
| TE Connectivity 3-1415043-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/09/2026 | PCN-25-259201 - Material Change. upcoming cosmetic changes to the listed part numbers (not affecting the function of the product). The design of the mechanical lever used in the relay assembly has been modified. The lever color will vary between blue and red depending on whether the relay is equipped with a DC or AC coil. As part of this update, the previous printed red and blue color codes on the relay housing will be eliminated. | Download | |||


