4-1423159-0

Heilind Number:AMP4-1423159-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1423159-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012PKL=RLY,STD,ON,2P,125VDC,3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1423159-0
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1 - 300 seconds
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP4-1423159-0

Detailed Description

Enhance your electrical system with our versatile Time Delay Relay. With an amperage of 10 A at 240 VAC, this relay offers reliable performance in various applications. Its Mounting Bracket ensures easy installation, while the On-Delay operation type allows for precise timing control. Featuring a DPDT contact arrangement and 2 C/O configuration, it offers flexibility in signal switching. The adjustable delay time range of 1-300 seconds caters to different operational needs. With screw terminals for convenient wiring and a knob for control, it's user-friendly. Compact in size and RoHS compliant, this relay is a dependable choice for your automation needs.