4-1423161-7

Heilind Number:AMP4-1423161-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1423161-7
ECAD Model:
3D Model

Description:

7014X3CL=RLY,STD,4P,110V,20S,L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1423161-7
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Delay Time:2 - 20 seconds
Input Voltage:110 VDC
Control Type:Knob
SKU:AMP4-1423161-7

Detailed Description

Enhance control over your electrical systems with our versatile Time Delay Relay. Designed for precision, this relay offers a delay time range of 2 to 20 seconds, perfect for customizing the operation of your devices. With a 4 Form C contact arrangement, it provides reliable switching capabilities, while the 110 VDC input voltage ensures compatibility with a variety of power sources. The on-delay operation type, coupled with a Knob control interface, allows for seamless adjustment of timing parameters. Featuring a sturdy Mounting Bracket for easy installation and Screw Terminals for secure connections, this relay guarantees efficient performance. Trust in our high-quality product to streamline your time-sensitive applications. Rest assured, it is not ROHS compliant. Elevate your relay game with this essential component.