4-1437655-5
6WWV-03-008=#6 TRIBARRIER TERM
Part Aliases: TE Connectivity 6WWV-03-008
Enhance your industrial connections with our Buchanan 6 Series Barrier Terminal Block in black. Designed for efficiency and safety, this UL 94V-0 compliant block features a thermoplastic housing and solderless wire wrap termination method. With three contacts, it offers a secure and reliable connection for your applications. Suitable for wire sizes ranging from 22 to 12 AWG, it accommodates various needs. The 9.53mm pitch and 300V voltage rating ensure versatility and performance. With a sleek vertical mount angle and wave solder capability up to 265°C, installation is convenient. Its durable construction, including steel screws with zinc chromate plating and copper alloy terminals with tin plating, guarantees longevity. Ideal for industrial use, this terminal block is RoHS compliant, meeting environmental standards. Explore the possibilities with this essential component for your connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-1437655-5 |
Color: | Black |
Series: | Buchanan 6 Series |
Amperage: | 25 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Solderless Wire Wrap |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 210 |
Number of Levels: | 1 |
Number of Positions: | 3 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
Screw Material: | Steel |
Length: | 1.186 in, 30.12 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1437655-5 6WWV-03-008 |
SKU: | AMP4-1437655-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |