4-1437659-8
8STV-03-006=738403600
Part Aliases: TE Connectivity 8STV-03-006
Enhance your industrial setups with our Buchanan 8 Series Barrier Terminal Block. Crafted with durable thermoplastic housing and UL 94V-0 flammability standards, it ensures reliable performance. This black terminal block features 3 contacts in a single row, suitable for high-amperage applications up to 30 A and 600 V. With solder turret termination and wave solder capability, installation is efficient and secure. The 11.1 mm pitch and 8-32 screw size offer easy mounting on panels, while its vertical orientation saves space. RoHS compliant and operating temperature range of -40 to 120°C (-40 to 248°F) make it ideal for diverse environments. Its copper alloy terminals with bright tin plating ensure excellent conductivity, accommodating wire sizes from .326 to 5.26 mm² (18-10 AWG). Whether you need end positions with inserts or wire clamp combo head options, this terminal block caters to your specific needs, making it a versatile and essential component for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-1437659-8 |
Color: | Black |
Series: | Buchanan 8 Series |
Amperage: | 30 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Solder Turret |
Pitch: | 11.1 mm, .438 in |
Voltage: | 600 V |
Mount Angle: | Vertical |
Screw Size: | 8-32 |
Package Quantity: | 110 |
Number of Levels: | 1 |
Number of Positions: | 3 |
GPL: | A46 |
Packaging: | Package |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E459 |
Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
Screw Material: | Steel |
Length: | 2.26 in, 57.4 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Blade Size: | .12 x .032 in, 3.05 x .81 mm |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Bushing: | With |
Mounting Insert: | With |
Mounting Options: | End Positions with Inserts |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1437659-8 8STV-03-006 |
SKU: | AMP4-1437659-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |