4-1473562-5

RITS CONN. PLUG ASSY 5P GREEN

Easily connect and secure your cables with this 5-position RITS Plug Connector Assembly in vibrant green. Designed for reliable signal transmission in industrial settings, it features gold-plated contacts for optimal conductivity. The thermoplastic housing is durable and flame-retardant, meeting UL 94V-0 standards. With a crimp termination method and cable mount setup, installation is straightforward. Its compact design, with a height of 18.5mm and length of 20.1mm, makes it suitable for wire-to-board applications. Operating efficiently in temperatures ranging from -30 to 75°C (-22 to 167°F), it ensures consistent performance. RoHS compliant and halogen-free, this connector assembly aligns with environmental standards while offering a high-quality solution for your connectivity needs. With 25 units in a package, it's ideal for various projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1473562-5
Series:RITS Plug Connector
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Plating:Gold over Nickel
Pitch:.079 in
Voltage:32 VDC
Contact Type:Tab
Package Quantity:25
Contact Amperage:3 A
Number of Positions:5
Housing Color:Green
GPL:JA9
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-22 - 167 °F, -30 - 75 °C
Circuit Application:Signal
Shielded:No
PCB Retention:Without
Connector Height:18.5 mm, .728 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H166
Preloaded:Yes
Contact Layout:Inline
Connector Length:20.1 mm, .791 in
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Connector Width:.198 in, 5.05 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:4-1473562-5
SKU:AMP4-1473562-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: