4-1534127-1

AMP MCP 2.8 SOCKET HSG.,21POS.ASSY

Elevate your automotive connectivity with our AMP MCP 2.8 SOCKET HSG., a top-tier 21-position housing assembly from the LEAVYSEAL series. Designed for female terminals, this high-performance component offers IP67/IP6K9K-rated protection against dust and water ingress, making it ideal for industrial and commercial transportation applications. With a pitch of 5mm (.197 in) and three rows, it ensures secure and efficient signal transmission. Constructed from durable PBT GF material with UL 94-HB flammability standard compliance, it guarantees reliability in harsh environments. Featuring strain relief and terminal position assurance, it enhances installation and maintenance convenience. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), this connector is a dependable solution for your automotive connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1534127-1
Series:LEAVYSEAL
Gender:Housing for female terminals
Number of Rows:3
Pitch:.197 in, 5 mm
Voltage:28 V DC
IP Rating:IP67, IP6K9K
Strain Relief:Yes
Row Spacing:.217 in, 5.5 mm
Polarization:No
Body Material:PBT GF
Number of Positions:21
GPL:H94
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:J539
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:2.724 in
Cable Exit Angle:90°
Height:1.492 in, 37.9 mm
Width:1.72 in, 43.7 mm
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Other
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:4-1534127-1
SKU:AMP4-1534127-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: