| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1546399-2 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 40 |
| Number of Levels: | 1 |
| Number of Positions: | 18 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 192.049 mm, 7.561 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6PCR-18-008 4-1546399-2 |
| SKU: | AMP4-1546399-2 |
4-1546399-2
Specifications
Detailed Description
Enhance your industrial connectivity with this 18-position barrier terminal block, a reliable solution for printed circuit board termination. Featuring a rugged thermoplastic housing in sleek black, it meets UL 94V-0 flammability standards for added safety. The right-angle mount with mounting ears ensures secure installation, while the tri-barrier design offers efficient wire management. With a pitch of 9.53 mm and a voltage rating of 300 V, it accommodates wire sizes ranging from 0.3 to 3 mm² (22-12 AWG) for versatile use. The durable construction, with steel screws and copper alloy terminals plated with bright tin, guarantees long-lasting performance in industrial environments. RoHS compliant, this terminal block comes in a package of 40, perfect for bulk applications. Say goodbye to connectivity issues and streamline your wiring setup with this essential component.

