| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1546399-9 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 35 |
| Number of Levels: | 1 |
| Number of Positions: | 25 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 10.186 in, 258.72 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6PCR-25-008 4-1546399-9 |
| SKU: | AMP4-1546399-9 |
4-1546399-9
Specifications
Detailed Description
Enhance your industrial connectivity with this high-quality barrier terminal block. Designed for efficient power distribution, it features a single row of 25 positions with a 9.53mm pitch, accommodating wire sizes ranging from 0.3 to 3mm². The thermoplastic housing, UL 94V-0 rated for flammability, ensures durability and safety. With a 25A amperage and 300V voltage rating, it guarantees reliable performance in various applications. The right-angle mount angle and end mounting ears offer flexibility in installation, while the printed circuit pin termination method simplifies connection to PCBs. The copper alloy terminals with bright tin plating provide excellent conductivity, and the steel screws with zinc chromate plating ensure secure fastening. RoHS compliant, this barrier terminal block is a sustainable choice for your projects. Upgrade to this essential connector for seamless and robust electrical connections in your systems.

