4-1564544-1
2POS,TAB 5.8X0.8,TAB HSG,ASSY
Enhance your automotive connectivity with this durable HDSCS Housing. Designed for male terminals, it offers secure 2-position signal circuitry with a 9mm pitch, suitable for industrial and commercial transportation applications. The IP67-rated housing ensures reliable performance in harsh environments, while the UL 94V-0 PBT GF body material guarantees safety. With a wide operating temperature range of -40 to 140°C (-40 to 284°F) and a 60V DC voltage rating, this housing is ideal for various automotive systems. Its sealable design, along with polarization and strain relief capabilities, further enhance functionality. Installation is effortless thanks to the wire-to-wire connector system, and the blue body color adds a touch of style. RoHS compliant and serviceable, this housing is a must-have for efficient automotive connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1564544-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .354 in, 9 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.283 in |
Cable Exit Angle: | 180°, 90° |
Height: | 1.063 in, 27 mm |
Width: | 1.992 in, 50.6 mm |
Mating Tab Width: | .228 in, 5.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1564544-1 |
SKU: | AMP4-1564544-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |