4-1589462-3

Heilind Number:AMP4-1589462-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1589462-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SSM051L2AQ = SMT CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1589462-3
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Pitch:.025 in, .64 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:5
Number of Positions:51
Housing Color:Natural
Mount Orientation:Horizontal
GPL:F03
Packaging:Package
Circuit Application:Power
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:1.27 - 2.28 µm, 50 - 90 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.086 in
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H264
Connector Length:1.459 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Round
Hardware Type:1.2mm X .16" Mounting Screw
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Contact Retention:Without
Housing Plating:Nickel
Screw Hole Diameter:.039 in, 1 mm
Mounting Mating Hardware:With
Surface Mount Extended Leads:Without
Part Aliases:4-1589462-3 SSM051L2AQ
SKU:AMP4-1589462-3

Detailed Description

Enhance your circuit connections with the SSM051L2AQ, a high-quality surface-mount connector designed for power applications. With 51 positions in a single row and a small .64mm pitch, it offers efficient board mounting in a horizontal orientation. The housing, made of durable LCP, ensures reliability in Aerospace Defense & Marine environments. Featuring beryllium copper contacts with tin-lead plating, it guarantees secure and efficient signal transmission. The socket contact type and round shape further optimize connectivity, while the included 1.2mm mounting hardware and mating retention system offer added convenience during assembly. Nickel plating on the housing ensures longevity, making it a dependable choice for your PCB projects. RoHS compliance further underlines its commitment to quality and environmental standards. Upgrade your wire-to-board connections with this versatile and robust connector.