4-1589474-7

Heilind Number:AMP4-1589474-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1589474-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

STM037PC2DC048N = WDUALOBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1589474-7
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Aluminum
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Plating:Gold
Pitch:.025 in, .64 mm
Voltage:500 VAC
Contact Type:Pin
Row Spacing:.04 in, 1.02 mm
Shape:Rectangular
Package Quantity:1
Cable Type:Stranded
Contact Amperage:1 A
Number of Positions:37
GPL:F03
Mating Retention Type:Jackscrew
Packaging:Package
Operating Temperature Range:-200 - 200 °C, -328 - 392 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Aerospace Defense & Marine
Product Code:H323
Wire Size:.05 mm², 30 AWG
Contact Layout:Staggered
Connector System:Cable-to-Cable
Connector Product Type:Assembly, Connector
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Connector and Housing Type:Plug Housing
Number of Cavities:37
Panel Gasket:Without
Part Aliases:4-1589474-7 STM037PC2DC048N
SKU:AMP4-1589474-7

Detailed Description

Introducing the STM037PC2DC048N Connector Assembly, also known as WDUALOBE. This dual-row, cable-mount plug features a durable aluminum housing and gold contact plating, ensuring reliable performance in demanding environments. With 37 positions and a .64mm pitch, it's perfect for signal applications requiring high contact density. Rated for 500VAC and 1A, this connector is suitable for a wide range of industrial and aerospace uses. Operating in temperatures ranging from -200 to 200°C, it offers exceptional versatility. The rectangular shape and staggered pin layout facilitate easy cable-to-cable connections, while the jackscrew mating retention system ensures a secure fit. RoHS compliant and designed for ease of installation, this connector is a dependable choice for your connectivity needs in aerospace, defense, and marine applications.