| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1589474-9 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Pin |
| Row Spacing: | .04 in, 1.02 mm |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 37 |
| GPL: | F03 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H323 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Staggered |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Plug Housing |
| Number of Cavities: | 37 |
| Panel Gasket: | Without |
| Part Aliases: | 4-1589474-9 STM037PC2DC072N |
| SKU: | AMP4-1589474-9 |
4-1589474-9
Specifications
Detailed Description
Discover the STM037PC2DC072N, a high-performance connector assembly designed for demanding applications. Featuring a dual-row design with 37 precision pins, this connector ensures reliable signal transmission in aerospace, defense, and marine environments. Crafted with durable aluminum housing and gold-plated contacts, it guarantees superior conductivity and corrosion resistance. With a compact pitch of .64mm (.025in) and a rugged cable mount configuration, it offers easy installation and secure connectivity. Operating flawlessly in extreme temperatures ranging from -200°C to 200°C (-328°F to 392°F), it is ideal for critical signal transmission tasks. Whether used in military equipment or industrial machinery, this connector meets RoHS compliance standards, assuring both performance and environmental responsibility. Upgrade your connectivity solutions with the STM037PC2DC072N for unparalleled reliability in mission-critical operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009431 - Manufacturing location change. | Download | |||

