| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1589737-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Overall Length: | 25.4 mm |
| Pitch: | .025 in, .64 mm |
| Number of Positions: | 25 |
| GPL: | F03 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H323 |
| Wire Size: | .05 mm², 30 AWG |
| ECCN: | EAR99 |
| Hardware Type: | 1.0 mm Non-Captive Jackscrew |
| Length: | 1 in, 25.4 mm |
| Mounting Mating Hardware: | With |
| Wire Cable Insulation Material: | Color Coded Fluoropolymer |
| PCB Jumper Shunt Assembly Type: | Plug-to-Plug (1:1) |
| Compatible With Discrete Wire Type: | Stranded |
| Part Aliases: | 4-1589737-3 JTL025PP2DC001M |
| SKU: | AMP4-1589737-3 |
4-1589737-3
Specifications
Detailed Description
Introducing the JTL025PP2DC001M, also known as WDUALOBE, a dual-row connector designed for aerospace, defense, and marine applications. With a housing made of high-performance LCP (Liquid Crystal Polymer), this connector boasts reliability and durability in demanding environments. Featuring 25 positions with a .64mm pitch, it is ideal for high-density cable and wire management. The 1.0mm Non-Captive Jackscrew hardware ensures secure mating, while the Color Coded Fluoropolymer insulation guarantees efficient signal transmission. RoHS compliant and compatible with stranded wire types, the JTL025PP2DC001M is a versatile solution for various connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009431 - Manufacturing location change. | Download | |||

