| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614350-5 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 158 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614350-5 |
4-1614350-5
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using our RN 0603 158R 0.1% 10PPM CUT LENGTH resistor. With a compact 0603 size code and thin film element type, this surface mount resistor offers a resistance of 158 Ω and a tolerance of 0.1%, ensuring accurate performance in your designs. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Featuring solder termination and measuring just 1.6 x .8 x .4 mm in dimensions, it is easy to install and space-efficient. Trust in the quality of our Surface Mount Resistors for optimal circuit functionality.

