| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614353-7 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 392 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614353-7 |
4-1614353-7
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. With a resistance of 392 ohms and a tolerance of 0.1%, it ensures accurate circuit operation. The thin film element guarantees reliability, while the surface mount termination type offers convenient installation. Operating at a rated voltage of 50V with a power rating of .063W, it's suitable for a wide range of applications. Measuring just 1.6 x .8 x .4mm, it's compact yet powerful. Trust in the quality of this component for your next design endeavor.

