| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614353-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 39.2 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614353-8 |
4-1614353-8
Specifications
Detailed Description
Enhance the precision of your electronic components with this cutting-edge RN 0603 resistor. Measuring at just 1.6 x .8 x .4 mm, it offers a compact solution for your surface mount applications. With a resistance of 39.2 KΩ and a tolerance of .1%, you can rely on its accuracy for optimal performance. The thin film element ensures high-quality conductivity, while the solder termination type guarantees easy installation. Rated for 50 V and .063 W, this resistor is suitable for a wide range of electronic devices. Upgrade your circuitry with this RoHS compliant component and experience superior efficiency.

