| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614354-7 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 6.34 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614354-7 |
4-1614354-7
Specifications
Detailed Description
Enhance precision in your electronic applications with this cutting-edge RN 0603 resistor. Boasting a resistance of 6.34 KΩ with a tolerance of .1%, it guarantees accurate performance even in the most demanding circuitry. With a power rating of .063 W and a rated voltage of 50 V, it ensures reliable operation. The thin film element construction and surface mount termination make it a durable and efficient choice for your projects. Measuring just 1.6 x .8 x .4 mm, it is compact yet powerful, suitable for a wide range of applications. Upgrade to this high-quality component for optimal performance.

