4-1614881-8
CPF 0603 33R 0.1% 25PPM 5K RL
Enhance precision in your electronic designs with our CPF 0603 thin film resistor. Measuring at 1.55 x .8 x .45 mm, this compact surface mount component offers a resistance of 33 Ω with a tolerance of .1% and low temperature coefficient of 25PPM. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in diverse circuit applications. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in its quality for critical functions in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1614881-8 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 33 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP4-1614881-8 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 4-1614881-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |