4-1614884-3

Heilind Number:AMP4-1614884-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1614884-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 120R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614884-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:120 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1614884-3

Detailed Description

Enhance your electronic projects with the precision and reliability of this CPF 0805 resistor. With a resistance of 120 ohms and a tolerance of 0.1%, it ensures accurate performance in various applications. Its thin film element technology guarantees stable and consistent operation, while the low power rating of 0.1W and high rated voltage of 100V make it suitable for demanding environments. Designed for surface mount installation, this resistor features solder termination for secure connectivity. Measuring 2 x 1.25 x 0.5mm, it is compact yet efficient, ideal for space-constrained designs. Trust in its quality and performance, supplied by Surface Mount Resistors, a leading provider in the industry. Rest assured, it meets all necessary compliance standards, ensuring both quality and environmental responsibility. Elevate your projects with the CPF 0805 resistor, a crucial component for precision engineering.