4-1614890-6

Heilind Number:AMP4-1614890-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1614890-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 17R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614890-6
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:17.4 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1614890-6

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 thin film resistor. Boasting a resistance of 17.4 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate performance even in demanding applications. Operating at a power rating of 0.1W and a rated voltage of 100V, this surface mount resistor is reliable and efficient. Its compact 0805 package, measuring 2 x 1.25 x 0.5mm, offers easy integration onto PCBs. With solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Ideal for a range of electronic devices, this precision resistor guarantees stable and consistent operation.