4-1614893-6

Heilind Number:AMP4-1614893-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1614893-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 39K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614893-6
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:39.2 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1614893-6

Detailed Description

Enhance circuit precision with our high-quality CPF 0805 39.2 KΩ surface mount resistor. This thin film, .1% tolerance resistor ensures accurate performance, with a low temperature coefficient of 25PPM. Operating at a rated voltage of 100V and a power rating of .1W, it's ideal for a wide range of applications. With solder termination and compact 0805 size, installation is convenient. Trust in its reliability, backed by a 1K RL packaging option. Upgrade your electronics with this essential component from our Surface Mount Resistors collection.