4-1614895-3

Heilind Number:AMP4-1614895-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1614895-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 10K04 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614895-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:10.04 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1614895-3

Detailed Description

Enhance circuit precision with our CPF 0805 thin film resistor. Boasting a resistance of 10.04 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this component ensures accuracy in signal processing. Operating at a power rating of .1 W and a rated voltage of 100 V, it is suitable for various electronic applications. With surface mount termination and compact dimensions of 2 x 1.25 x .5 mm, it facilitates easy integration onto PCBs. Trust in the reliability of our precision resistor for your demanding engineering projects.