4-1614895-4

Heilind Number:AMP4-1614895-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1614895-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 10K06 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614895-4
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:10.06 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1614895-4

Detailed Description

Enhance precision in your electronic designs with this CPF 0805 thin film resistor. Featuring a resistance rating of 10.06 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate and stable performance. With a power rating of 0.1W and a maximum voltage of 100V, it's suitable for various applications. The surface mount design and compact dimensions of 2 x 1.25 x 0.5mm make it easy to integrate into your circuit board. Trust in its reliability for your projects, as it meets industry standards for quality and performance.