4-1614895-8

Heilind Number:AMP4-1614895-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1614895-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 10K14 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614895-8
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:10.14 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1614895-8

Detailed Description

Enhance precision in your circuitry with this CPF 0805 resistor. With a resistance of 10.14 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of .1 W and a rated voltage of 100 V, it offers reliable functionality. Its slim 0805 size and surface mount termination make it easy to integrate into your designs. Crafted with thin film technology and boasting a low temperature coefficient of 25PPM, this resistor guarantees stable and consistent operation. Perfect for a wide range of electronic projects, it's a valuable addition to any engineer's toolbox.