4-1614973-8

Heilind Number:AMP4-1614973-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1614973-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2K67 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614973-8
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:2.67 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1614973-8

Detailed Description

Enhance circuit precision with this 1206-sized CPF resistor, boasting a 2.67 KΩ resistance with a tight tolerance of 0.1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance in demanding applications. Featuring a surface mount termination, installation is convenient and secure. This precision thin film resistor, with dimensions of 3.1 x 1.55 x .55 mm, is RoHS compliant, aligning with environmental standards. Suitable for various electronic projects, it offers high-quality performance and longevity. Whether for professional or DIY use, this component is a valuable addition to your inventory.