4-1617351-2
JMSC-5XM=M39016/11-033M
Part Aliases: TE Connectivity M39016/11-033M
Upgrade your circuit board's performance with the JMSC-5XM=M39016/11-033M CII JMS Relay. Designed for reliable signal and communication applications, this DPDT relay features 2 Form C, 2 C/O contacts with a contact current rating of 1 A. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, it ensures efficient operation. The relay is ideal for handling switching voltages up to 28 VDC, making it suitable for a variety of electronic systems. Featuring PC pin termination, it offers easy integration. While not RoHS compliant, its high-quality construction and performance make it a valuable component in any project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-1617351-2 |
Series: | CII JMS Relay |
Mount Type: | Printed Circuit Board |
Coil Resistance: | 100 Ω |
Coil Voltage: | 5 VDC |
Contact Configuration: | 2 Form C, DPDT, 2 C/O |
Maximum Switching Voltage: | 28 VDC |
Termination Type: | PC Pin(s) |
Contact Current Rating: | 1 A |
Part Aliases: | M39016/11-033M |
SKU: | AMP4-1617351-2 |
Transistor Driver: | Without |
Contact Current Class: | Low Level - 1 A |
Actuating System: | DC |
Coil Magnetic System: | Non-Polarized, Monostable |
Shock: | 75G's, 6ms |
Vibration: | 30G's, 10 - 3000Hz |
Coil Polarity Protection Diode: | Without |
Coil Power Measurement: | Milliwatts |
Coil Suppression Diode: | Without |
TO-5/.100 Grid Relay Coil Power Rating (DC): | 250 mW |
TO-5/.100 Grid Relay Input Voltage: | 5 VDC |
Product Type: | Relay |
Relay Type: | Military/Aerospace High Performance |
Enclosure Type: | Hermetically Sealed |
MOSFET Driver: | Without |
Coil Latching: | Without |
Operating Temperature Range: | -65 - 125 °C |
Supplier Product: | TO-5/.100 Grid Relays |
Part Alias: | 4-1617351-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |