4-1617631-1

Heilind Number:AMP4-1617631-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1617631-1
ECAD Model:
3D Model

Description:

3SBM5004V5=RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617631-1
Mount Type:Printed Circuit Board
Coil Resistance:975 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
SKU:AMP4-1617631-1

Detailed Description

Enhance your circuit board with this high-performance Signal & Communication Relay, designed for seamless operation in 4 Form C contact configuration. Featuring a 4PDT setup with 4 C/O contacts, it ensures reliable connectivity for your applications. The PC Pin termination type offers easy installation, while the coil resistance of 975 Ω and coil voltage of 26.5 VDC provide efficient power management. With a contact current rating of 2 A, this relay guarantees optimal performance. Upgrade your setup with this RoHS-compliant relay, perfect for various electronic projects.