FCB-205-0221M

Heilind Number:AMP4-1617758-6
Manufacturer:TE Connectivity
Manufacturer Number:FCB-205-0221M
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCB-205-0221M=M83536/2-021M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FCB-205-0221M
Amperage:5 A
Mount Type:No Brackets
Coil Voltage:28 VDC
Coil Resistance:500 Ω
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Terminal Configuration:Socket Pin(s)
Operating Temperature Range:-70 - 125 °C
Part Aliases:M83536/2-021M
SKU:AMP4-1617758-6

Detailed Description

Enhance your electronic systems with the FCB-205-0221M relay, designed for high-performance applications. This powerful component features a contact arrangement of 2 Form C, DPDT, 2 C/O, with silver cadmium oxide (AgCdO) contacts ensuring reliable conductivity. Operating at an amperage of 5 A and a coil voltage of 28 VDC, it offers efficient power management. With a coil resistance of 500 Ω and an operating temperature range of -70 to 125 °C, it guarantees stable operation in diverse environmental conditions. The terminal configuration of socket pin(s) allows for convenient installation. Trust in this quality relay for seamless functioning in your projects.