| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617825-9 |
| Amperage: | 10 A at 28 VDC, 115 VAC |
| Mount Type: | Raised Vertical Flange Mount |
| Operation Type: | Delay on Operate |
| Repeatability: | ±10% |
| Termination Type: | Solder Pin Terminal |
| Status Indicator: | None |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 25 seconds |
| Input Voltage: | 28 VDC |
| Control Type: | Fixed |
| SKU: | AMP4-1617825-9 |
4-1617825-9
| Heilind Number: | AMP4-1617825-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1617825-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic systems with the TD228-2502P Time Delay Relay, offering precise functionality in a compact package. This relay, featuring a 2 Form C contact arrangement, ensures reliable operation with two C/O contacts. With a delay time of 25 seconds and a control type of fixed, it's perfect for applications requiring a delayed response. Operating at 10A at 28VDC or 115VAC, it provides versatile compatibility. The raised vertical flange mount and solder pin terminals make installation easy, while the hermetically sealed metallic enclosure guarantees durability. Trust in the TD228-2502P for seamless time-delay performance in your projects.

