4-1623925-9

Heilind Number:AMP4-1623925-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1623925-9
ECAD Model:
3D Model

Description:

CFR100 5% 68R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623925-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:12 x 5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-450 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP4-1623925-9

Detailed Description

Enhance your electronic projects with the CFR100 5% 68R Axial Leaded Resistor. This high-quality component boasts a power rating of 1W and a resistance of 68Ω, making it ideal for various applications. With tinned copper leads for easy installation, it ensures reliable connectivity. Operating within a wide temperature range of -55 to 155°C, it offers durability in diverse environments. Its thin film element and 5% tolerance guarantee precise performance, while its 500V rated voltage provides ample protection. RoHS compliant and featuring carbon film construction, it meets stringent quality standards. Elevate your circuit designs with this Through Hole Resistor.