4-1623928-5
CFR16 5% 68R
Enhance circuit performance with our CFR16 5% 68R resistor, designed for reliable and precise resistance in electronic applications. This axial leaded component boasts a power rating of 0.25W, making it suitable for various power levels. With tinned copper leads for secure connections, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -55 to 155°C, and with a rated voltage of 200V, it offers stability in diverse environments. The thin film element, crafted from carbon film, guarantees durability and accuracy, while the 5% tolerance and temperature coefficient of -1200 to 0 ppm/°C ensure consistent performance. Measuring 3.5 x 1.85mm, with two terminations, it's compact yet robust. This RoHS-compliant resistor is ideal for a wide range of electronic projects, fulfilling the requirements of professionals and hobbyists alike.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-1623928-5 |
Mount Type: | Axial Leaded |
Power Rating: | .25 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 68 Ω |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 200 V |
Dimensions: | 3.5 x 1.85 mm |
Element Type: | Thin Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | -1200 - 0 ppm/°C |
Element Material: | Carbon Film |
SKU: | AMP4-1623928-5 |
series: | Neohm CFR |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | General Purpose Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | CFR16J68RJIT,4-1623928-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |