4-1623931-8
CFR25 5% 56K
Enhance circuit performance with this CFR25 5% 56K axial leaded resistor. With a power rating of .33W and tinned copper leads for easy installation, it offers reliable operation in a wide temperature range from -55 to 155°C. The thin film element ensures precision and stability, while the carbon film material guarantees durability. Rated for 250V, it's suitable for various applications in electronics. With a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C, this resistor delivers consistent performance. RoHS compliant, it meets environmental standards for sustainable manufacturing. Upgrade your through-hole resistor setup with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-1623931-8 |
Mount Type: | Axial Leaded |
Power Rating: | .33 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 56 KΩ |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 250 V |
Dimensions: | 6.8 x 2.5 mm |
Element Type: | Thin Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | -1200 - 0 ppm/°C |
Element Material: | Carbon Film |
SKU: | AMP4-1623931-8 |
series: | Neohm CFR |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Product Type: | Fixed Resistor |
Resistor Type: | General Purpose Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | CFR25J56KJIT,4-1623931-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |