4-1625971-3

Heilind Number:AMP4-1625971-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1625971-3
ECAD Model:
3D Model

Description:

HSA25 39R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625971-3
Power Rating:25 W
Termination Type:Solder Lug
Resistance:39 Ω
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1625971-3

Detailed Description

Enhance your electronic systems with the HSA25 39R 5% Power Resistor, a high-performance component designed for reliable power dissipation. With a power rating of 25W and a resistance of 39Ω, this wirewound resistor ensures optimal functionality even under heavy loads. Featuring solder lug termination, it offers easy installation on chassis mounts. With a rated voltage of 500V DC and RoHS compliance, it guarantees safety and environmental responsibility. The compact dimensions of 51 x 28 x 15mm make it suitable for various applications, while its 5% tolerance level ensures precision in performance. Trust in this quality resistor for efficient power management in your electronic projects.