HSA253K3J
HSA25 3K3 5%
Enhance your circuits with the HSA25 3K3 5% Wirewound Power Resistor, a high-quality component designed for optimal performance. With a power rating of 25W and a resistance of 3.3 KΩ, it ensures reliable operation in a variety of applications. Featuring solder lug termination, installation is easy and secure. Measuring 51 x 28 x 15 mm, it's compact yet powerful, delivering stable operation at a rated voltage of 500V DC. This RoHS-compliant resistor from our Chassis Mount Resistors collection is a must-have for any electronics enthusiast or professional seeking precision and durability in their designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity HSA253K3J |
Power Rating: | 25 W |
Termination Type: | Solder Lug |
Resistance: | 3.3 KΩ |
Rated Voltage: | 500 V DC |
Dimensions: | 51 x 28 x 15 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP4-1625971-4 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Mount Style: | Chassis Mount |
Element Material: | Metal Clad |
Temperature Coefficient: | ±30 ppm/°C |
Part Alias: | 4-1625971-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2016 | E-16-003725 - Product Improvement. Change to the marking of the HS series resistor from ink marking to laser marking for improved clarity and longevity. Also to upgrade the customer drawing revision to synchronize with the production drawing revision. | Download |