HSA253R3J

HSA25 3R3 5%

Enhance your electronic circuits with the HSA25 3R3 5% Power Resistor. This high-quality component offers a power rating of 25 W and a resistance of 3.3 Ω, providing reliable performance in demanding applications. Featuring solder lug termination and a rated voltage of 500 V DC, it ensures secure and efficient connectivity. The wirewound element construction guarantees durability and precision, while the RoHS compliance underscores our commitment to environmental responsibility. With its compact dimensions of 51 x 28 x 15 mm, this resistor is ideal for chassis mount installations. Trust in its 5% tolerance for accurate and consistent results, making it a valuable addition to your project. Explore the full range of Chassis Mount Resistors for more high-performance solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA253R3J
Power Rating:25 W
Termination Type:Solder Lug
Resistance:3.3 Ω
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1625971-7
series:CGS HS
Lead Type:Fixed Leaded
Number of Resistors:1
Resistance Class:Up to 1kΩ
Mount Style:Chassis Mount
Element Material:Metal Clad
Temperature Coefficient:±50 ppm/°C
Part Alias:4-1625971-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: