HSC1004R7J

HSC100 4R7 5%

Enhance your power circuitry with the HSC100 4R7 5% Wirewound Power Resistor. Designed for high performance, this resistor boasts a robust 100 W power rating and a resistance of 4.7 Ω, making it ideal for demanding applications. With a rated voltage of 1900 V DC, it ensures reliable operation in various setups. The solder lug termination type offers easy installation, while the chassis mount design provides stability. RoHS compliant and featuring a 5% tolerance, this component guarantees quality and environmental responsibility. Upgrade your system with this essential power resistor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC1004R7J
Power Rating:100 W
Termination Type:Solder Lug
Resistance:4.7 Ω
Rated Voltage:1900 V DC
Dimensions:87.5 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1625999-0
series:CGS HS
Lead Type:Fixed Leaded
Number of Resistors:1
Resistance Class:Up to 1kΩ
Mount Style:Chassis Mount
Temperature Coefficient:±50 ppm/°C
Part Alias:4-1625999-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: